
The TISP4C165H3BJR-S is a general purpose thyristor from Bourns with a capacitance of 45pF and a current rating of 5A. It can handle a peak pulse current of 100A and operates within a temperature range of -40°C to 85°C. The device is packaged in a tape and reel format with 3000 units per package. The TISP4C165H3BJR-S is compliant with RoHS regulations.
Bourns TISP4C165H3BJR-S technical specifications.
| Capacitance | 45pF |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.