Bourns TISP4C180H3BJR-S technical specifications.
| Capacitance | 45pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 145V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4C180H3BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
