Bourns TISP4P025L1N technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 16V |
| Repetitive Peak Forward Blocking Voltage | 16V |
| Maximum Peak Pulse Current | 30A |
| Maximum Holding Current | 30(Typ)mA |
| Maximum Breakover Voltage | 25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 32997 |
| EU RoHS | No |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns TISP4P025L1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.