
The TISP4S040L1BJR-S is a bidirectional thyristor from Bourns with a minimum breakdown voltage of 40V and a current rating of 2.2A. It is packaged in a DO-214AA case and is designed for surface mount applications. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is not SVHC compliant.
Sign in to ask questions about the Bourns TISP4S040L1BJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP4S040L1BJR-S technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Direction | Bidirectional |
| Height | 2.237mm |
| Hold Current | 50mA |
| Length | 4.57mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 25V |
| RoHS Compliant | No |
| Weight | 0.003284oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4S040L1BJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.