
The Bourns TISP5070H3BJR-S is a single-element transient voltage suppressor with a capacitance of 365pF and a maximum repetitive reverse voltage rating of 58V. It has a current rating of -5A and a hold current of 600mA. The device is designed for surface mount applications and operates over a temperature range of -40°C to 150°C. It is RoHS compliant and available in a tape and reel packaging with 3000 pieces per reel.
Bourns TISP5070H3BJR-S technical specifications.
| Capacitance | 365pF |
| Package/Case | SMB |
| Current Rating | -5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP5070H3BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
