
The TISP5080H3BJR is a transient voltage suppressor with a capacitance of 280pF and a current rating of -5A. It is packaged in an SMB package with a surface mount configuration. The device operates over a temperature range of -40°C to 85°C and has a peak pulse current of 300A. The TISP5080H3BJR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns TISP5080H3BJR technical specifications.
| Capacitance | 280pF |
| Package/Case | SMB |
| Current Rating | -5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | -65V |
| RoHS | Not Compliant |
No datasheet is available for this part.
