
The Bourns TISP5110H3BJR-S is a transient voltage suppressor with a capacitance of 285pF. It has a current rating of -5A and a hold current of 600mA. Operating temperatures range from -40°C to 150°C. The device is packaged in an SMB package and is mounted on the surface. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Bourns TISP5110H3BJR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP5110H3BJR-S technical specifications.
| Capacitance | 285pF |
| Package/Case | SMB |
| Current Rating | -5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP5110H3BJR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
