Bourns TISP5150H3BJR technical specifications.
| Capacitance | 140pF |
| Current Rating | -5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | -120V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP5150H3BJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.