Sign in to ask questions about the Bourns TISP61089ADR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP61089ADR-S technical specifications.
| Capacitance | 100pF |
| Package/Case | SOIC |
| Current Rating | -5uA |
| Height | 2.2mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004762oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP61089ADR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
