The TISP61089ASD-S is a general thyristor from Bourns, packaged in a SOIC case and suitable for surface mount applications. It can withstand a maximum repetitive reverse voltage of 120V and a hold current of 150mA. The device operates within a temperature range of -40°C to 85°C. The TISP61089ASD-S is compliant with RoHS regulations and is available in quantities of 75 per rail or tube packaging.
Bourns TISP61089ASD-S technical specifications.
| Package/Case | SOIC |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.