
The TISP61089BDR-S is a dual SIDAC from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of -5uA and a hold current of 150mA. The device is packaged in a surface mount SOIC package with a width of 4mm and a length of 5mm. It is RoHS compliant and has a peak pulse current of 30A.
Sign in to ask questions about the Bourns TISP61089BDR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP61089BDR-S technical specifications.
| Capacitance | 100pF |
| Package/Case | SOIC |
| Current Rating | -5uA |
| Height | 1.55mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004762oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP61089BDR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
