Sign in to ask questions about the Bourns TISP61089BDR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP61089BDR-T technical specifications.
| Capacitance | 100pF |
| Package/Case | SOIC |
| Hold Current | 150mA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP61089BDR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
