
Surge Protection Circuit, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
Bourns TISP61089BSDR-S technical specifications.
| Capacitance | 100pF |
| Package/Case | SOIC |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
