
The TISP61089QDR-S is a 4-channel protection IC from Bourns, featuring a capacitance of 100pF and a current rating of -5uA. It is packaged in a ROHS compliant, plastic SOP-8 package and is available in quantities of 2500. The IC operates within a temperature range of -40°C to 85°C and has a peak pulse current of 30A. It is RoHS compliant and does not meet the requirements for SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | SOIC |
| Current Rating | -5uA |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TISP61089Q |
| RoHS | Compliant |
