
The TISP61521DR is a surface mount protection IC from Bourns, packaged in a SO-8 plastic package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device can handle a hold current of 150mA. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP61521DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP61521DR technical specifications.
| Package/Case | SO |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TISP6 |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP61521DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
