
The TISP61521DR-S is a 100pF SIDAC from Bourns, packaged in a SOIC with a surface mount configuration. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is RoHS compliant but not SVHC compliant. It has a peak pulse current of 30A and a hold current of 150mA.
Sign in to ask questions about the Bourns TISP61521DR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP61521DR-S technical specifications.
| Capacitance | 100pF |
| Package/Case | SOIC |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 175V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP61521DR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
