
The Bourns TISP6NTP2ADR is a SIDAC with a clamping voltage of -70V and a hold current of -150mA. It is available in a SOIC-8 package and is rated for operation between -40°C and 85°C. This device is not RoHS compliant and is packaged in tape and reel quantities of 2500. It is suitable for surface mount applications.
Sign in to ask questions about the Bourns TISP6NTP2ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP6NTP2ADR technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | -70V |
| Hold Current | -150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP6NTP2ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
