
The Bourns TISP6NTP2ADR-S is a surface mount protection IC packaged in a SOP-8. It features a clamping voltage of -70V and a maximum repetitive reverse voltage (Vrrm) of 100V. The device operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Bourns TISP6NTP2ADR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP6NTP2ADR-S technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | -70V |
| Current Rating | -5uA |
| Height | 1.55mm |
| Hold Current | -150mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP6NTP2ADR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
