Sign in to ask questions about the Bourns TISP7015DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7015DR technical specifications.
| Capacitance | 40pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7015DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
