
The TISP7015DR-S is a surface mount transient voltage suppressor with a capacitance of 40pF and a current rating of 5A. It is packaged in a SOIC-8 package and is rated for operation between -40°C and 150°C. The device is RoHS compliant and has a maximum repetitive reverse voltage of 8V. It is available in quantities of 2500 on tape and reel. The TISP7015DR-S is suitable for use in a variety of applications requiring transient voltage suppression.
Sign in to ask questions about the Bourns TISP7015DR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7015DR-S technical specifications.
| Capacitance | 40pF |
| Package/Case | SOIC |
| Current Rating | 5A |
| Hold Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 8V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7015DR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
