
The Bourns TISP7070H3SL is a 3-element SIDAC with a capacitance of 140pF and a current rating of 5A. It is packaged in a radial SIP package and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This component is not RoHS compliant and is available in packaging quantities of 50 per rail or tube.
Sign in to ask questions about the Bourns TISP7070H3SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7070H3SL technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 350A |
| RoHS Compliant | No |
| DC Rated Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7070H3SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
