
The Bourns TISP7072F3DR-S is a transient voltage suppressor diode with a maximum repetitive reverse voltage of 58V and a current rating of 5A. It operates within a temperature range of 0°C to 150°C and is packaged in a SOP-8 surface mount package. The device is RoHS compliant and available in quantities of 2500 per reel. With a peak pulse current of 80A, this diode is suitable for high-current applications. The TISP7072F3DR-S has a capacitance of 66pF and a hold current of 150mA.
Sign in to ask questions about the Bourns TISP7072F3DR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7072F3DR-S technical specifications.
| Capacitance | 66pF |
| Package/Case | SOIC |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7072F3DR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
