The TISP7072F3SL-S is a 5A SIP thyristor from Bourns, suitable for through hole mounting. It operates within a temperature range of 0°C to 70°C. This component is compliant with RoHS regulations and is available in quantities of 50 per package, packaged in rail or tube format.
Sign in to ask questions about the Bourns TISP7072F3SL-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7072F3SL-S technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7072F3SL-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.