
Thyristor Surge Protection Devices 75V 60A 3-Pin SIP Tube
Bourns TISP7095H3SL-S technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.