The TISP7125F3P-S is a 5A SIDAC from Bourns, featuring a maximum repetitive reverse voltage of 100V and operating over a temperature range of 0°C to 70°C. It is packaged in a PDIP format and is suitable for through hole mounting. The device is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |