
The TISP7150F3DR-S is a transient voltage suppressor diode from Bourns with a capacitance of 47pF. It has a current rating of 5A and a hold current of 150mA. The device is packaged in a SOIC package and is surface mountable. It operates over a temperature range of 0°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Bourns TISP7150F3DR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7150F3DR-S technical specifications.
| Capacitance | 47pF |
| Package/Case | SOIC |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7150F3DR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
