
The Bourns TISP7150F3SL is a 3-element SIDAC with a radial package and a current rating of 5A. It has a capacitance of 47pF and a maximum operating temperature of 70°C. The device is rated for a DC voltage of 120V and can withstand a peak pulse current of 175A. It is available in a radial package quantity of 50, packaged in a rail/tube format. The TISP7150F3SL is not RoHS compliant.
Sign in to ask questions about the Bourns TISP7150F3SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7150F3SL technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7150F3SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
