
The TISP7180F3DR-S is a transient voltage suppressor diode with a maximum repetitive reverse voltage of 145V and a peak pulse current of 175A. It has a current rating of 5A and a hold current of 150mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. It operates over a temperature range of 0°C to 150°C.
Sign in to ask questions about the Bourns TISP7180F3DR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7180F3DR-S technical specifications.
| Capacitance | 47pF |
| Package/Case | SOIC |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 145V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7180F3DR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
