
The Bourns TISP7180F3SL is a 3-element SIDAC with a DC rated voltage of 145V and a peak pulse current of 175A. It features a radial package and is available in quantities of 50 per packaging unit. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP7180F3SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7180F3SL technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 145V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7180F3SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
