
The TISP7260F3DR is a 3-channel SIDAC from Bourns with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a current rating of 5A and a peak pulse current of 175A. The device is packaged in a SOP package and is available in quantities of 2500. The TISP7260F3DR is not RoHS compliant.
Sign in to ask questions about the Bourns TISP7260F3DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7260F3DR technical specifications.
| Capacitance | 39pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7260F3DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
