
The TISP7260F3DR-S is a transient voltage suppressor with a maximum repetitive reverse voltage of 200V and a current rating of 5A. It operates within a temperature range of 0°C to 150°C and is available in a SOIC-8 package. The device is surface mountable and RoHS compliant. It has a capacitance of 39pF and a peak pulse current of 175A. The TISP7260F3DR-S is available in quantities of 2500 per reel.
Sign in to ask questions about the Bourns TISP7260F3DR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7260F3DR-S technical specifications.
| Capacitance | 39pF |
| Package/Case | SOIC |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7260F3DR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
