
The TISP7260F3SL is a 3-element SIDAC from Bourns with a radial SIP package. It has a current rating of 5A and a hold current of 150mA. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The TISP7260F3SL is not RoHS compliant.
Sign in to ask questions about the Bourns TISP7260F3SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7260F3SL technical specifications.
| Capacitance | 39pF |
| Package/Case | Radial |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7260F3SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
