
The TISP7290F3DR is a transient voltage suppressor with a capacitance of 39pF and a current rating of 5A. It is available in a surface mount SOP package and is rated for a maximum operating temperature of 70°C. The device is not RoHS compliant and is packaged in tape and reel quantities of 2500. It is suitable for use in applications requiring high peak pulse current and voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TISP7290F3DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7290F3DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
