
The TISP7320F3DR-S is a 3-element transient voltage suppressor from Bourns, featuring a capacitance of 39pF and a current rating of 5A. It is available in a surface mount SOP package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and is packaged in tape and reel quantities of 2500.
Bourns TISP7320F3DR-S technical specifications.
| Capacitance | 39pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 240V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7320F3DR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
