
Thyristor Surge Protection Devices 275V 7.1A 3-Pin SIP Tube
Bourns TISP7350F3SL-S technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | TISP7xxxF3 |
| RoHS | Compliant |
No datasheet is available for this part.
