The TISP7350H3SL-S is a transient voltage suppressor from Bourns, available in a RoHS compliant, plastic, SIP-3 package. It has a current rating of 5A and a hold current of 600mA. The device is suitable for through hole mounting and operates over a temperature range of -40°C to 85°C. The TISP7350H3SL-S is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP7350H3SL-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7350H3SL-S technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7350H3SL-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.