The TISP7350H3SLLAS from Bourns is a SIDAC with a repetitive peak reverse voltage of 275V and a surge current rating of 60A. It can handle a maximum breakover current of 800mA and a maximum breakover voltage of 350V. The device operates within a temperature range of -40°C to 150°C and is available in a SIP-3 package.
Bourns TISP7350H3SLLAS technical specifications.
| Repetitive Peak Reverse Voltage | 275V |
| Repetitive Peak Forward Blocking Voltage | 275V |
| Surge Current Rating | 60A |
| Maximum Holding Current | 600mA |
| Peak On-State Voltage | 5@5AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 350V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.