
The Bourns TISP7380F3P is a 3-element SIDAC with a DC rated voltage of 270V and a peak pulse current of 175A. It is packaged in a 50-pin PDIP and has a current rating of 5A. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns TISP7380F3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7380F3P technical specifications.
| Capacitance | 39pF |
| Package/Case | PDIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7380F3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
