The TISP7380F3P-S is a 5A PDIP thyristor with a maximum repetitive reverse voltage of 270V. It operates within a temperature range of 0°C to 70°C. This device is designed for through-hole mounting and is available in a package quantity of 50. The TISP7380F3P-S is compliant with RoHS regulations.
Sign in to ask questions about the Bourns TISP7380F3P-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7380F3P-S technical specifications.
| Package/Case | PDIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7380F3P-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.