
This 3-element SIDAC from Bourns has a capacitance of 39pF and a current rating of 5A. It is available in a radial SIP package and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant.
Sign in to ask questions about the Bourns TISP7380F3SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TISP7380F3SL technical specifications.
| Capacitance | 39pF |
| Package/Case | Radial |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7380F3SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
