Bourns TISP8201MDR technical specifications.
| Package/Case | SO |
| Hold Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TISP8 |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP8201MDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
