Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns TISP8250DR-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | SOIC |
| Height | 1.55mm |
| Hold Current | 180mA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| RoHS Compliant | Yes |
| Weight | 0.004762oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP8250DR-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
