Bourns TISP83121D technical specifications.
| Package/Case | SOIC |
| Hold Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP83121D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
