Bourns TISP9110LDMR-S technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 15V |
| Current Rating | 5uA |
| Height | -0.1mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TISP9110LDM |
| Voltage | 30V |
| Weight | 0.004762oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP9110LDMR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
