
Thyristor Surge Protection Devices 105V 20A 8-Pin SOIC N T/R
Bourns TISPL758LF3DR technical specifications.
| Package/Case | SOP |
| Hold Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TISP |
| RoHS | Not Compliant |
No datasheet is available for this part.