Power Transformer 2000Vrms 12VA 8 Terminal PC Pin Thru-Hole
Bourns TX12-10V technical specifications.
| Height | 26.7mm |
| Height - Seated (Max) | 27.18mm |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | TX |
| Termination | PC Pin |
| Width | 50.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.