The TX12-5V is a dual transformer with dual primary and dual secondary windings, measuring 50.8mm in length and width, and 26.7mm in height. It is designed for through hole mounting. The transformer has a maximum output current of 1.2A. The TX12-5V is not RoHS compliant and contains lead. It is a power transformer within the Bourns series.
Sign in to ask questions about the Bourns TX12-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TX12-5V technical specifications.
| Height | 26.7mm |
| Height - Seated (Max) | 27.18mm |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | TX |
| Termination | PC Pin |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TX12-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.