The TX12-6.3V is a dual power transformer with a maximum output current of 1.9A. It has a dual primary and secondary winding configuration. The transformer is designed for through hole mount and has a height of 26.7mm. The TX12-6.3V is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Bourns TX12-6.3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TX12-6.3V technical specifications.
| Height | 26.7mm |
| Height - Seated (Max) | 27.18mm |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Output Current | 1.9A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | TX |
| Termination | PC Pin |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TX12-6.3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.