Sign in to ask questions about the Bourns TX6-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TX6-12V technical specifications.
| Height | 21.3mm |
| Height - Seated (Max) | 21.59mm |
| Lead Free | Contains Lead |
| Length | 40.64mm |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | TX |
| Termination | PC Pin |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TX6-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.