The TX6-8V is a dual primary power transformer with a maximum output current of 375mA. It has a height of 21.3mm and a seated height of 21.59mm. The transformer is designed for through hole mounting and has a width of 39.62mm and a length of 40.64mm. The TX6-8V is not RoHS compliant and contains lead. It is part of the TX series of transformers.
Sign in to ask questions about the Bourns TX6-8V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TX6-8V technical specifications.
| Height | 21.3mm |
| Height - Seated (Max) | 21.59mm |
| Lead Free | Contains Lead |
| Length | 40.64mm |
| Max Output Current | 375mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | TX |
| Termination | PC Pin |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TX6-8V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.